Part Details for MPSA92APPLEADFREE by Central Semiconductor Corp
Overview of MPSA92APPLEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPSA92APPLEADFREE
MPSA92APPLEADFREE CAD Models
MPSA92APPLEADFREE Part Data Attributes:
|
MPSA92APPLEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MPSA92APPLEADFREE
Central Semiconductor Corp
Small Signal Bipolar Transistor, 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MPSA92APPLEADFREE
This table gives cross-reference parts and alternative options found for MPSA92APPLEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA92APPLEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA92/D27Z-J25Z | 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | MPSA92APPLEADFREE vs MPSA92/D27Z-J25Z |
MPSA92-J14Z | 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | MPSA92APPLEADFREE vs MPSA92-J14Z |
MPSA92RLRAG | PNP Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MPSA92APPLEADFREE vs MPSA92RLRAG |
MPSA92RLRF | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSA92APPLEADFREE vs MPSA92RLRF |
MPSA92 | Small Signal Bipolar Transistor, 0.3A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC PACKAGE-3 | Micro Commercial Components | MPSA92APPLEADFREE vs MPSA92 |
MPSA92/D75Z-J61Z | 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | MPSA92APPLEADFREE vs MPSA92/D75Z-J61Z |
MPSA92 | Small Signal Bipolar Transistor, TO-92, | Surge Components Inc | MPSA92APPLEADFREE vs MPSA92 |
MPSA92 | TRANSISTOR 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | MPSA92APPLEADFREE vs MPSA92 |
MPSA92 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, PNP, Silicon, TO-226AA, TO-226AA, 3 PIN | Semiconductor Technology Inc | MPSA92APPLEADFREE vs MPSA92 |
MPSA92/D29Z-J25Z | 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | MPSA92APPLEADFREE vs MPSA92/D29Z-J25Z |