MPSA14TRE
vs
MPSA14
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
DIODES INC
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Diodes Incorporated
|
Collector Current-Max (IC) |
|
0.5 A
|
Collector-Emitter Voltage-Max |
|
30 V
|
Configuration |
|
DARLINGTON
|
DC Current Gain-Min (hFE) |
|
20000
|
JEDEC-95 Code |
|
TO-92
|
JESD-30 Code |
|
O-PBCY-W3
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Polarity/Channel Type |
|
NPN
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
125 MHz
|
VCEsat-Max |
|
1.5 V
|
Base Number Matches |
|
3
|
|
|
|
Compare MPSA14 with alternatives